| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM56CIMX/NOPB | Texas Instruments | $0.8576 | Dual Trip Point Switch/Digital Sensor, 3Cel, Rectangular, 8 Pin, Surface Mount | LM56BIM vs LM56CIMX/NOPB |
| LM56CIM/NOPB | Texas Instruments | $1.0128 | Dual Trip Point Switch/Digital Sensor, 3Cel, Rectangular, 8 Pin, Surface Mount | LM56BIM vs LM56CIM/NOPB |
| LM56BIMX/NOPB | Texas Instruments | $1.1337 | Dual Trip Point Switch/Digital Sensor, 3Cel, Rectangular, 8 Pin, Surface Mount | LM56BIM vs LM56BIMX/NOPB |
| LM56BIM/NOPB | Texas Instruments | $1.2183 | Dual Trip Point Switch/Digital Sensor, 2Cel, Rectangular, 8 Pin, Surface Mount | LM56BIM vs LM56BIM/NOPB |
| LM56BIM/NOPB | National Semiconductor Corporation | Check for Price | Dual Trip Point Switch/Digital Sensor, 3Cel, Rectangular, 8 Pin, Surface Mount | LM56BIM vs LM56BIM/NOPB |
| LM56BIMX | National Semiconductor Corporation | Check for Price | Dual Trip Point Switch/Digital Sensor, 3Cel, Rectangular, 8 Pin, Surface Mount | LM56BIM vs LM56BIMX |
| LM56CIM | National Semiconductor Corporation | Check for Price | Dual Trip Point Switch/Digital Sensor, 4Cel, Rectangular, 8 Pin, Surface Mount | LM56BIM vs LM56CIM |
| LM56CIM | Texas Instruments | Check for Price | Dual Trip Point Switch/Digital Sensor, 3Cel, Rectangular, 8 Pin, Surface Mount | LM56BIM vs LM56CIM |
| LM56BIMX | Texas Instruments | Check for Price | Dual Trip Point Switch/Digital Sensor, 3Cel, Rectangular, 8 Pin, Surface Mount | LM56BIM vs LM56BIMX |
Part Details for LM56BIM by Texas Instruments
Results Overview of LM56BIM by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM56BIM Information
LM56BIM by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for LM56BIM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-41565-5-ND
|
DigiKey | SENSOR ANALOG -40C-125C 8SOIC Min Qty: 1 Container: Tube |
219 Tube |
|
$2.8502 / $4.2600 | Buy Now |
|
DISTI #
J56:1989_00058644
|
Arrow Electronics | Low Power Thermostat 8-Pin SOIC Tube RoHS: Not Compliant Min Qty: 95 Package Multiple: 95 Lead time: 16 Weeks Date Code: 2251 | Europe - 95 |
|
$2.1310 | Buy Now |
|
DISTI #
926-LM56BIM
|
Mouser Electronics | Board Mount Temperature Sensors 3°, C Dual output resistor-programmabl A 926-LM56BIM/NOPB RoHS: Not Compliant | 190 |
|
$2.6500 / $3.0900 | Buy Now |
|
DISTI #
J56:1989_00058644
|
Arrow Electronics | Low Power Thermostat 8-Pin SOIC Tube RoHS: Not Compliant Min Qty: 95 Package Multiple: 95 Lead time: 16 Weeks Date Code: 2251 | Europe - 95 |
|
$2.1310 | Buy Now |
|
DISTI #
J56:1989_00058644
|
Arrow Electronics | Low Power Thermostat 8-Pin SOIC Tube RoHS: Not Compliant Min Qty: 95 Package Multiple: 95 Lead time: 16 Weeks Date Code: 2251 | Europe - 95 |
|
$2.1310 | Buy Now |
|
|
Chip Stock | 3°C Dual output resistor-programmable temperature switch with fan control 8-SOIC -40 to 125 | 18500 |
|
RFQ |
US Tariff Estimator: LM56BIM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM56BIM CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM56BIM Part Data Attributes
|
|
LM56BIM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM56BIM
Texas Instruments
Dual Trip Point Switch/Digital Sensor, 3Cel, Rectangular, 8 Pin, Surface Mount
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Accuracy-Max (Cel) | 2 Cel | |
| Body Breadth | 3.89 Mm | |
| Body Height | 1.54 Mm | |
| Body Length or Diameter | 4.9 Mm | |
| Housing | Plastic | |
| JESD-609 Code | e0 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 8 | |
| Operating Current-Max | 0.23 Ma | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape/Style | Rectangular | |
| Sensors/Transducers Type | Temperature Sensor,Switch/Digital Output,Dual Trip Point | |
| Supply Voltage-Max | 10 V | |
| Supply Voltage-Min | 2.7 V | |
| Surface Mount | Yes | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Termination Type | Solder |
Alternate Parts for LM56BIM
This table gives cross-reference parts and alternative options found for LM56BIM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM56BIM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LM56BIM Frequently Asked Questions (FAQ)
-
The LM56BIM can operate from -40°C to 150°C, but the accuracy specifications are only guaranteed from -20°C to 100°C.
-
To ensure stable and accurate output voltage, it's essential to decouple the input and output pins with capacitors, and use a stable voltage reference. Additionally, the layout and routing of the PCB should be designed to minimize noise and electromagnetic interference.
-
The recommended capacitor value for decoupling the input and output pins is 0.1 μF to 1 μF, with a voltage rating of at least 10 V. The capacitor should be placed as close to the pins as possible to minimize inductance.
-
While the LM56BIM can be used as a voltage regulator, it's not the most suitable application. The LM56BIM is primarily designed as a voltage reference, and its output current capability is limited to 10 mA. For voltage regulation, it's recommended to use a dedicated voltage regulator IC.
-
The output voltage of the LM56BIM is fixed at 2.5 V, with an initial accuracy of ±1%. The output voltage can be calculated using the formula: Vout = 2.5 V ± (1% of 2.5 V).