LM75BD
vs
LM76CHM-5/NOPB
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
3.9MM, PLASTIC, SOP -8
|
0.150 INCH, PLASTIC, SO-8
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
NXP
|
|
Accuracy-Max (Cel) |
3 Cel
|
1 Cel
|
Body Breadth |
3.9 mm
|
3.9 mm
|
Body Height |
1.75 mm
|
1.72 mm
|
Body Length or Diameter |
4.9 mm
|
4.89 mm
|
Housing |
PLASTIC
|
PLASTIC
|
JESD-609 Code |
e4
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Bits |
11
|
13
|
Number of Terminals |
8
|
8
|
Operating Current-Max |
5 mA
|
0.25 mA
|
Operating Temperature-Max |
125 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Interface Type |
2-WIRE INTERFACE
|
2-WIRE INTERFACE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SOP8,.25
|
SOP8,.25
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
2.8 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
|
Matte Tin (Sn)
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
2
|
ECCN Code |
|
EAR99
|
Technology |
|
CMOS
|
Temperature Coefficient |
|
POSITIVE ppm/°C
|
|
|
|
Compare LM75BD with alternatives
Compare LM76CHM-5/NOPB with alternatives