Datasheets
LM75BD by:

DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, 3.9MM, PLASTIC, SOP -8

Part Details for LM75BD by NXP Semiconductors

Overview of LM75BD by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM75BD

Part # Distributor Description Stock Price Buy
Win Source Electronics SENSOR TEMPERATURE I2C 8TSSOP 1264000
  • 180 $0.2830
  • 180 $0.2830
  • 180 $0.2830
  • 435 $0.2320
  • 435 $0.2320
  • 435 $0.2320
$0.2320 / $0.2830 Buy Now

Part Details for LM75BD

LM75BD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM75BD Part Data Attributes

LM75BD NXP Semiconductors
Buy Now Datasheet
Compare Parts:
LM75BD NXP Semiconductors DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, 3.9MM, PLASTIC, SOP -8
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NXP SEMICONDUCTORS
Package Description 3.9MM, PLASTIC, SOP -8
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer NXP
Accuracy-Max (Cel) 3 Cel
Body Breadth 3.9 mm
Body Height 1.75 mm
Body Length or Diameter 4.9 mm
Housing PLASTIC
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Bits 11
Number of Terminals 8
Operating Current-Max 5 mA
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Interface Type 2-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOP8,.25
Package Shape/Style RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.8 V
Surface Mount YES
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Termination Type SOLDER

Alternate Parts for LM75BD

This table gives cross-reference parts and alternative options found for LM75BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM75BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM75BIM-5 Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 9BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, 0.150 INCH, PLASTIC, SOP-8 National Semiconductor Corporation LM75BD vs LM75BIM-5
ADT7301ART Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 0.50Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 6 PIN Analog Devices Inc LM75BD vs ADT7301ART
LM77CIM-5/NOPB Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, 0.150 INCH, PLASTIC, MS-012AA, SOP-8 National Semiconductor Corporation LM75BD vs LM77CIM-5/NOPB
LM75CIM-5/NOPB Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 9BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, 0.150 INCH, SOP-8 National Semiconductor Corporation LM75BD vs LM75CIM-5/NOPB
LM75AIM Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 9BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, 0.150 INCH, PLASTIC, SOP-8 National Semiconductor Corporation LM75BD vs LM75AIM
MAX7504MSA-T Serial Switch/Digital Sensor, 9 Bit(s), 3Cel, CMOS, Rectangular, 8 Pin, Surface Mount, 0.150 INCH, MS-012-AA, SOIC-8 Maxim Integrated Products LM75BD vs MAX7504MSA-T
MAX7500MSA Serial Switch/Digital Sensor, 9 Bit(s), 3Cel, CMOS, Rectangular, 8 Pin, Surface Mount, SOIC-8 Maxim Integrated Products LM75BD vs MAX7500MSA
TCN75-5.0MOA DIGITAL TEMP SENSOR-SERIAL, SOIC-8 Microchip Technology Inc LM75BD vs TCN75-5.0MOA
LM75AIMX/NOPB Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 9BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 National Semiconductor Corporation LM75BD vs LM75AIMX/NOPB
ADT7301BRTZ-500RL7 Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 13BIT(s), 0.50Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, LEAD FREE, MO-178AB, SOT-23, 6 PIN Analog Devices Inc LM75BD vs ADT7301BRTZ-500RL7

LM75BD Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM75BD by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM75BD by NXP Semiconductors

  • Please alert me when LM75BD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM75BD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM75BD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM75BD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM75BD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM75BD by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: