LM77CIMX-3 vs AD7415ART-0500RL7 feature comparison

LM77CIMX-3 National Semiconductor Corporation

Buy Now Datasheet

AD7415ART-0500RL7 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Contact Manufacturer
Package Description 0.150 Inch, Plastic, Ms-012aa, Sop-8 Plastic, Mo-178aa, Sot-23, 5 Pin
Reach Compliance Code Not Compliant Unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Accuracy-Max (Cel) 3 Cel 3 Cel
Body Breadth 3.9 Mm 1.6 Mm
Body Height 1.72 Mm 1.15 Mm
Body Length or Diameter 4.89 Mm 2.9 Mm
Housing Plastic Plastic
JESD-609 Code e0 e3
Mounting Feature Surface Mount Surface Mount
Number of Bits 10 10
Number of Terminals 8 5
Operating Current-Max 0.25 Ma 1.2 Ma
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Interface Type 2-Wire Interface 2-Wire Interface
Package Body Material Plastic/Epoxy
Package Equivalence Code SOP8,.25
Package Shape/Style Rectangular Rectangular
Sensors/Transducers Type Temperature Sensor,Switch/Digital Output,Serial Temperature Sensor,Switch/Digital Output,Serial
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 2.7 V
Surface Mount Yes Yes
Technology Cmos
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Termination Type Solder Solder
Base Number Matches 2 2
Pbfree Code Yes