LM7805CZ
vs
R1154N53B-TR-F
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PROMAX-JOHNTON CORP
|
RICOH ELECTRONIC DEVICES CO LTD
|
Part Package Code |
SFM
|
SOT-23
|
Package Description |
TO-220, 3 PIN
|
LEAD FREE, SC-74A, SOT-23, 5 PIN
|
Pin Count |
3
|
5
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input Voltage-Max |
25 V
|
24 V
|
Input Voltage-Min |
7 V
|
6.3 V
|
JESD-30 Code |
R-PSFM-T3
|
R-PDSO-G5
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
5
|
Operating Temperature TJ-Max |
125 °C
|
|
Operating Temperature TJ-Min |
|
|
Output Voltage1-Max |
5.15 V
|
5.406 V
|
Output Voltage1-Min |
4.85 V
|
5.194 V
|
Output Voltage1-Nom |
5 V
|
5.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-220
|
LSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
CMOS
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Position |
SINGLE
|
DUAL
|
Voltage Tolerance-Max |
3%
|
2%
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e2/e6
|
Length |
|
2.9 mm
|
Output Current1-Max |
|
0.15 A
|
Packing Method |
|
TR
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Seated Height-Max |
|
1.4 mm
|
Terminal Finish |
|
TIN SILVER/TIN BISMUTH
|
Terminal Pitch |
|
0.95 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
1.6 mm
|
|
|
|
Compare LM7805CZ with alternatives
Compare R1154N53B-TR-F with alternatives