Part Details for LM7805CZ by Promax-Johnton Electronic Corporation
Overview of LM7805CZ by Promax-Johnton Electronic Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM7805CZ
LM7805CZ CAD Models
LM7805CZ Part Data Attributes
|
LM7805CZ
Promax-Johnton Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
LM7805CZ
Promax-Johnton Electronic Corporation
Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, TO-220, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMAX-JOHNTON CORP | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 3% |
Alternate Parts for LM7805CZ
This table gives cross-reference parts and alternative options found for LM7805CZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7805CZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG140-05IG/883B | Fixed Positive Standard Regulator, 5VBIPolar, HERMETIC SEALED, TO-257, 3 PIN | Microsemi Corporation | LM7805CZ vs SG140-05IG/883B |
SG140-05R/883B | Fixed Positive Standard Regulator, 5VBIPolar, MBFM2, METAL CAN, TO-66, 3 PIN | Microsemi Corporation | LM7805CZ vs SG140-05R/883B |
R1154N53B-TR-F | Fixed Positive Standard Regulator, 5.3VCMOS, PDSO5, LEAD FREE, SC-74A, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | LM7805CZ vs R1154N53B-TR-F |
IP140LCC4-05 | Fixed Positive Standard Regulator, 5VCQCC15, CERAMIC, LCC-18/15 | TT Electronics Resistors | LM7805CZ vs IP140LCC4-05 |
IP140ASMD1-05 | 5V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, SMD-1, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM7805CZ vs IP140ASMD1-05 |
R1154H53B-T2-F | Fixed Positive Standard Regulator, 5.3VCMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | Ricoh Electronic Devices Co Ltd | LM7805CZ vs R1154H53B-T2-F |
78D05AG-TNA-T | Fixed Positive Standard Regulator, 5VPSSO3, TO-252, 3 PIN | Unisonic Technologies Co Ltd | LM7805CZ vs 78D05AG-TNA-T |
ZMR500QFTA | Fixed Positive Standard Regulator, 5VBIPolar, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | LM7805CZ vs ZMR500QFTA |
KIA7805BPI | Fixed Positive Standard Regulator, 5VBIPolar, TO-220, 3 PIN | KEC | LM7805CZ vs KIA7805BPI |
SG140-05IG | Regulator, 1 Output, BIPolar, | Microsemi Corporation | LM7805CZ vs SG140-05IG |