LM9073SX vs LM9073S feature comparison

LM9073SX Texas Instruments

Buy Now Datasheet

LM9073S Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description TO-263, TO-263,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 1 V 1 V
Dropout Voltage2-Max 0.8 V 0.8 V
Input Voltage-Max 27 V 27 V
Input Voltage-Min 6 V 6 V
JESD-30 Code R-PSSO-G11 R-PSSO-G11
JESD-609 Code e0 e0
Length 20.015 mm 20.015 mm
Load Regulation-Max 0.025%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 11 11
Operating Temperature TJ-Max 150 °C 150 °C
Output Current1-Max 0.7 A 0.7 A
Output Current2-Max 0.1 A 0.1 A
Output Voltage1-Max 5.2 V 5.2 V
Output Voltage1-Min 4.8 V 4.8 V
Output Voltage1-Nom 5 V 5 V
Output Voltage2-Max 5.2 V 5.2 V
Output Voltage2-Min 4.8 V 4.8 V
Output Voltage2-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-263
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max 4.775 mm 4.775 mm
Surface Mount YES YES
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.7 mm 1.7 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 4% 4%
Width 10.695 mm 10.695 mm
Base Number Matches 1 2