LMMGA322525T102NG vs BBPY00201209601Y00 feature comparison

LMMGA322525T102NG TAIYO YUDEN

Buy Now Datasheet

BBPY00201209601Y00 MagLayers Scientific-Technics Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAIYO YUDEN CO LTD MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
Package Description EIA STD PACKAGE SIZE 1210, 2 PIN
Reach Compliance Code unknown compliant
DC Resistance-Max 0.1 Ω
Filter Type FERRITE CHIP DATA LINE FILTER
Height 2.5 mm
Length 3.2 mm
Mounting Type SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Impedance 1000 OHM Ω
Packing Method TR, EMBOSSED
Rated Current 2 A
Width 2.5 mm
Base Number Matches 1 1

Compare LMMGA322525T102NG with alternatives

Compare BBPY00201209601Y00 with alternatives