Part Details for BBPY00201209601Y00 by MagLayers Scientific-Technics Co Ltd
Overview of BBPY00201209601Y00 by MagLayers Scientific-Technics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BBPY00201209601Y00
BBPY00201209601Y00 CAD Models
BBPY00201209601Y00 Part Data Attributes
|
BBPY00201209601Y00
MagLayers Scientific-Technics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BBPY00201209601Y00
MagLayers Scientific-Technics Co Ltd
Data Line Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAGLAYERS SCIENTIFIC-TECHNICS CO LTD | |
Reach Compliance Code | compliant | |
Filter Type | DATA LINE FILTER |
Alternate Parts for BBPY00201209601Y00
This table gives cross-reference parts and alternative options found for BBPY00201209601Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBPY00201209601Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBPY00201209471Y00 | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | BBPY00201209601Y00 vs BBPY00201209471Y00 |
MFBM1V2012-601-R | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), | Eaton Corporation | BBPY00201209601Y00 vs MFBM1V2012-601-R |
BBPY00201209471Y00 | Ferrite Chip, 2 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN | Pulse Electronics Corporation | BBPY00201209601Y00 vs BBPY00201209471Y00 |
MFBW1V2012-121-R | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), | Eaton Corporation | BBPY00201209601Y00 vs MFBW1V2012-121-R |
BMB-2A-0600P-N8 | Ferrite Chip | TE Connectivity | BBPY00201209601Y00 vs BMB-2A-0600P-N8 |
6-1624117-8 | Ferrite Chip | TE Connectivity | BBPY00201209601Y00 vs 6-1624117-8 |
CBM201209U601T | Ferrite Chip, 2A, | Fenghua (HK) Electronics Ltd | BBPY00201209601Y00 vs CBM201209U601T |
CBM201209Y501T | Data Line Filter, 2A, | Fenghua (HK) Electronics Ltd | BBPY00201209601Y00 vs CBM201209Y501T |
CBM201209U601 | Ferrite Chip, | Fenghua (HK) Electronics Ltd | BBPY00201209601Y00 vs CBM201209U601 |
BBPY00201209471Y00 | Ferrite Chip, | Chilisin Electronics Corp | BBPY00201209601Y00 vs BBPY00201209471Y00 |