LMMGA322525T102NG vs MI0805L601R-10 feature comparison

LMMGA322525T102NG TAIYO YUDEN

Buy Now Datasheet

MI0805L601R-10 LAIRD PLC

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAIYO YUDEN CO LTD LAIRD TECHNOLOGIES INC
Package Description EIA STD PACKAGE SIZE 1210, 2 PIN
Reach Compliance Code unknown unknown
DC Resistance-Max 0.1 Ω 0.1 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 2.5 mm 0.9 mm
Length 3.2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Impedance 1000 OHM Ω 750 OHM Ω
Packing Method TR, EMBOSSED TR, 7 INCH
Rated Current 2 A 2 A
Width 2.5 mm 1.25 mm
Base Number Matches 1 1

Compare LMMGA322525T102NG with alternatives

Compare MI0805L601R-10 with alternatives