LMMGA322525T102NG vs LCMGA322525T102NG feature comparison

LMMGA322525T102NG TAIYO YUDEN

Buy Now Datasheet

LCMGA322525T102NG TAIYO YUDEN

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAIYO YUDEN CO LTD TAIYO YUDEN CO LTD
Package Description EIA STD PACKAGE SIZE 1210, 2 PIN EIA STD PACKAGE SIZE 1210, 2 PIN
Reach Compliance Code unknown unknown
DC Resistance-Max 0.1 Ω 0.1 Ω
Filter Type FERRITE CHIP FERRITE BEAD
Height 2.5 mm 2.5 mm
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Impedance 1000 OHM Ω 1000 OHM Ω
Packing Method TR, EMBOSSED TR, EMBOSSED
Rated Current 2 A 2 A
Width 2.5 mm 2.5 mm
Base Number Matches 1 1
Screening Level AEC-Q200

Compare LMMGA322525T102NG with alternatives

Compare LCMGA322525T102NG with alternatives