LMMGA322525T102NG
vs
HCB2012KF-221T20
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TAIYO YUDEN CO LTD
|
TA-I TECHNOLOGY CO LTD
|
Package Description |
EIA STD PACKAGE SIZE 1210, 2 PIN
|
|
Reach Compliance Code |
unknown
|
compliant
|
DC Resistance-Max |
0.1 Ω
|
0.1 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
2.5 mm
|
0.85 mm
|
Length |
3.2 mm
|
2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Output Impedance |
1000 OHM Ω
|
220 OHM Ω
|
Packing Method |
TR, EMBOSSED
|
TR
|
Rated Current |
2 A
|
2 A
|
Width |
2.5 mm
|
1.25 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare LMMGA322525T102NG with alternatives
Compare HCB2012KF-221T20 with alternatives