Part Details for LCMGA322525T102NG by TAIYO YUDEN
Overview of LCMGA322525T102NG by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCMGA322525T102NG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LCMGA322525T102NGCT-ND
|
DigiKey | FERRITE BEAD 1K OHM 1210 1LN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1990 In Stock |
|
$0.1799 / $0.5800 | Buy Now |
DISTI #
LCMGA322525T102NG
|
Avnet Americas | Ferrite Bead 1kOhm 2A 100Milliohms Wirewound 2-Pin 1210 Emboss T/R - Tape and Reel (Alt: LCMGA322525T102NG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2584 | Buy Now |
DISTI #
963-LCMGA322525T102N
|
Mouser Electronics | Ferrite Beads HI CURR 1210 1000 OHM RoHS: Compliant | 0 |
|
$0.1820 / $0.2050 | Order Now |
DISTI #
V36:1790_17657621
|
Arrow Electronics | Ferrite Beads Power Chip 1KOhm 30% 100MHz 2A 0.1Ohm DCR 1210 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks Date Code: 2252 | Americas - 3000 |
|
$0.0945 / $0.1706 | Buy Now |
DISTI #
V72:2272_18341646
|
Arrow Electronics | Ferrite Beads Power Chip 1KOhm 30% 100MHz 2A 0.1Ohm DCR 1210 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 1801 Container: Cut Strips | Americas - 7 |
|
$0.1139 / $0.1833 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks | 0 |
|
$0.2040 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2089 / $0.3175 | Buy Now |
DISTI #
66750891
|
Verical | Ferrite Beads Power Chip 1KOhm 30% 100MHz 2A 0.1Ohm DCR 1210 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2252 | Americas - 3000 |
|
$0.1706 | Buy Now |
DISTI #
LCMGA322525T102NG
|
TTI | Ferrite Beads HI CURR 1210 1000 OHM RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1780 / $0.2010 | Buy Now |
Part Details for LCMGA322525T102NG
LCMGA322525T102NG CAD Models
LCMGA322525T102NG Part Data Attributes
|
LCMGA322525T102NG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LCMGA322525T102NG
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 1210, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | EIA STD PACKAGE SIZE 1210, 2 PIN | |
Reach Compliance Code | unknown | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE BEAD | |
Height | 2.5 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TR, EMBOSSED | |
Rated Current | 2 A | |
Screening Level | AEC-Q200 | |
Width | 2.5 mm |
Alternate Parts for LCMGA322525T102NG
This table gives cross-reference parts and alternative options found for LCMGA322525T102NG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCMGA322525T102NG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSMGA322525T102NG | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 1210, 2 PIN | TAIYO YUDEN | LCMGA322525T102NG vs LSMGA322525T102NG |
LBMGA322525T102NG | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 1210, 2 PIN | TAIYO YUDEN | LCMGA322525T102NG vs LBMGA322525T102NG |