LMR51WD
vs
L-51HD
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SUNLED CO LTD
|
KINGBRIGHT ELECTRONIC CO LTD
|
Package Description |
5 MM ROUND
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Date Of Intro |
1994-01-01
|
|
Color |
RED
|
RED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.025 A
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
5 mm
|
Base Number Matches |
1
|
1
|
Color@Wavelength |
|
Red
|
Forward Voltage-Max |
|
2.8 V
|
JESD-609 Code |
|
e0
|
Lens Type |
|
DIFFUSED
|
Overall Height |
|
8.6 mm
|
Peak Wavelength |
|
665 nm
|
T-code |
|
T-1 3/4
|
Terminal Finish |
|
TIN LEAD
|
Viewing Angle |
|
120 deg
|
|
|
|
Compare LMR51WD with alternatives
Compare L-51HD with alternatives