LMR51WD
vs
LUG53D-12.5
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SUNLED CO LTD
|
SUNLED CO LTD
|
Package Description |
5 MM ROUND
|
5 MM ROUND
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Date Of Intro |
1994-01-01
|
|
Color |
RED
|
Green
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.025 A
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
5 mm
|
Base Number Matches |
1
|
1
|
Lens Type |
|
Diffused
|
Luminous Intensity-Min |
|
0.005 cd
|
Luminous Intensity-Nom |
|
32 mcd
|
Peak Wavelength |
|
565 nm
|
T-code |
|
T-1 3/4
|
Viewing Angle |
|
60 deg
|
|
|
|
Compare LMR51WD with alternatives
Compare LUG53D-12.5 with alternatives