LMR53WB
vs
HLMP4740
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SUNLED CO LTD
|
MORRIHAN INTERNATIONAL
|
Package Description |
5 MM ROUND
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Date Of Intro |
1994-01-01
|
|
Color |
RED
|
|
Configuration |
SINGLE
|
|
Forward Current-Max |
0.03 A
|
0.007 A
|
Number of Functions |
1
|
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
|
Shape |
ROUND
|
|
Size |
5 mm
|
|
Base Number Matches |
1
|
3
|
Color@Wavelength |
|
Green
|
Forward Voltage-Max |
|
2.2 V
|
JESD-609 Code |
|
e0
|
Lens Type |
|
DIFFUSED
|
Overall Height |
|
8.8 mm
|
Peak Wavelength |
|
565 nm
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Viewing Angle |
|
50 deg
|
|
|
|
Compare LMR53WB with alternatives