LMR53WB
vs
MPG3378S
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SUNLED CO LTD
|
STANLEY ELECTRIC CO LTD
|
Package Description |
5 MM ROUND
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Date Of Intro |
1994-01-01
|
|
Color |
RED
|
GREEN
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.025 A
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-30 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
3 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Lens Type |
|
DIFFUSED PALE GREEN
|
Luminous Intensity-Nom |
|
20.0 mcd
|
Mounting Feature |
|
RADIAL MOUNT
|
Number of Terminals |
|
2
|
Overall Height |
|
5 mm
|
Packing Method |
|
BULK
|
Peak Wavelength |
|
560 nm
|
Surface Mount |
|
NO
|
T-code |
|
T-1
|
Terminal Pitch |
|
2.5 mm
|
Viewing Angle |
|
30 deg
|
|
|
|
Compare LMR53WB with alternatives
Compare MPG3378S with alternatives