LMT87DCKT vs LMT87LPC feature comparison

LMT87DCKT Texas Instruments

Buy Now Datasheet

LMT87LPC Texas Instruments

Buy Now Datasheet
Source Content uid LMT87DCKT LMT87LPC
Pbfree Code Yes No
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description TSSOP5/6,.08
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Accuracy-Max (Cel) 2.7 Cel 2.7 Cel
Additional Feature SHORT CIRCUIT PROTECTION SHORT CIRCUIT PROTECTION
Body Breadth 1.25 mm
Body Height 0.95 mm
Body Length or Diameter 2 mm
Housing PLASTIC
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SCREW MOUNT, THROUGH HOLE MOUNT
Number of Terminals 5
Operating Current-Max 0.0081 mA 0.009 mA
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -50 °C -50 °C
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TSSOP5/6,.08
Package Shape/Style RECTANGULAR RECTANGULAR
Power Supplies 3/5 V
Sensors/Transducers Type TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 2.7 V
Surface Mount YES NO
Technology CMOS
Terminal Finish MATTE TIN
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare LMT87DCKT with alternatives

Compare LMT87LPC with alternatives