LN1371SG-(TR)
vs
KPT-2012SGC
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
PANASONIC CORP
|
KINGBRIGHT ELECTRONIC CO LTD
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
GREEN
|
SUPER BRIGHT GREEN
|
Configuration |
SINGLE
|
SINGLE
|
Number of Functions |
1
|
1
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
Kingbright
|
Color@Wavelength |
|
Green
|
Forward Current-Max |
|
0.025 A
|
Forward Voltage-Max |
|
2.5 V
|
Lens Type |
|
WATER CLEAR
|
Luminous Intensity-Min |
|
120 cd
|
Luminous Intensity-Nom |
|
15.0 mcd
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Overall Height |
|
0.75 mm
|
Packing Method |
|
TR
|
Peak Wavelength |
|
565 nm
|
Reverse Voltage-Max |
|
5 V
|
Size |
|
1.3 mm
|
Surface Mount |
|
YES
|
Terminal Pitch |
|
2.35 mm
|
Viewing Angle |
|
120 deg
|
|
|
|
Compare LN1371SG-(TR) with alternatives
Compare KPT-2012SGC with alternatives