LN38GPP
vs
LUG53D-12.5
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PANASONIC CORP
|
SUNLED CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
GREEN
|
Green
|
Color@Wavelength |
Green
|
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.025 A
|
Forward Voltage-Max |
2.8 V
|
|
JESD-609 Code |
e0
|
|
Lens Type |
DIFFUSED
|
Diffused
|
Luminous Intensity-Nom |
3.0 mcd
|
32 mcd
|
Mounting Feature |
RADIAL MOUNT
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
5 mm
|
|
Packing Method |
BULK
|
|
Peak Wavelength |
565 nm
|
565 nm
|
Reverse Voltage-Max |
4 V
|
|
Shape |
ROUND
|
ROUND
|
Size |
3 mm
|
5 mm
|
Surface Mount |
NO
|
|
T-code |
T-1
|
T-1 3/4
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Pitch |
2.54 mm
|
|
Viewing Angle |
75 deg
|
60 deg
|
Base Number Matches |
1
|
1
|
Package Description |
|
5 MM ROUND
|
Luminous Intensity-Min |
|
0.005 cd
|
|
|
|
Compare LN38GPP with alternatives
Compare LUG53D-12.5 with alternatives