LNK304DN-TL vs LNK304DG feature comparison

LNK304DN-TL Power Integrations

Buy Now Datasheet

LNK304DG Power Integrations

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code SOIC SOIC
Package Description , ,
Pin Count 8 8
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 8 Weeks
Analog IC - Other Type Voltage Supervisor/Reset Ic Voltage Supervisor/Reset Ic
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Temperature Grade Automotive Automotive
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 1 2