LOC117S
vs
LOC110
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
IXYS INTEGRATED CIRCUITS DIVISION
|
IXYS CORP
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED
|
Configuration |
DUAL, SIMULTANEOUS OPERATION
|
DUAL, SIMULTANEOUS OPERATION
|
Dark Current-Max |
25 nA
|
25 nA
|
Forward Current-Max |
0.1 A
|
0.1 A
|
Isolation Voltage-Max |
3750 V
|
3750 V
|
JESD-609 Code |
e3
|
e3
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Base Number Matches |
3
|
3
|
Package Description |
|
DIP-8
|
Forward Voltage-Max |
|
1.4 V
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Packing Method |
|
TUBE
|
Power Dissipation-Max |
|
0.5 W
|
Surface Mount |
|
NO
|
|
|
|
Compare LOC117S with alternatives
Compare LOC110 with alternatives