LP2950ACN-L-5-0/TR
vs
SPX2954AN-5.0
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MAXLINEAR INC
|
SIPEX CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Samacsys Manufacturer |
MaxLinear, Inc.
|
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Base Number Matches |
3
|
1
|
Package Description |
|
TO-92,
|
Dropout Voltage1-Max |
|
0.5 V
|
Input Voltage-Max |
|
30 V
|
Input Voltage-Min |
|
6 V
|
JESD-30 Code |
|
O-PBCY-T3
|
JESD-609 Code |
|
e0
|
Number of Functions |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature TJ-Max |
|
125 °C
|
Operating Temperature TJ-Min |
|
-40 °C
|
Output Current1-Max |
|
0.25 A
|
Output Voltage1-Max |
|
5.075 V
|
Output Voltage1-Min |
|
4.925 V
|
Output Voltage1-Nom |
|
5 V
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
TO-92
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
NO
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
BOTTOM
|
Voltage Tolerance-Max |
|
1.5%
|
|
|
|
Compare LP2950ACN-L-5-0/TR with alternatives
Compare SPX2954AN-5.0 with alternatives