LP3878SD-ADJ vs LP3878SDX-ADJ feature comparison

LP3878SD-ADJ National Semiconductor Corporation

Buy Now Datasheet

LP3878SDX-ADJ Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Package Description Llp-8 Llp-8
Reach Compliance Code Not Compliant Not Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability Adjustable Adjustable
Dropout Voltage1-Nom 0.475 V 0.475 V
JESD-30 Code S-PDSO-N8 S-PDSO-N8
JESD-609 Code e0 e0
Length 4 Mm 4 Mm
Line Regulation-Max (%/V) 0.032 0.032
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.8 A 0.8 A
Output Voltage1-Max 5.5 V 5.5 V
Output Voltage1-Min 1 V 1 V
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code HVSON HVSON
Package Equivalence Code SOLCC8,.15,32
Package Shape Square Square
Package Style Small Outline, Heat Sink/Slug, Very Thin Profile Small Outline, Heat Sink/Slug, Very Thin Profile
Packing Method Tr
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Regulator Type Adjustable Positive Single Output Standard Regulator Adjustable Positive Single Output Standard Regulator
Seated Height-Max 0.8 Mm 0.8 Mm
Surface Mount Yes Yes
Technology Bipolar
Terminal Finish Tin/Lead (Sn/Pb) Tin Lead
Terminal Form No Lead No Lead
Terminal Pitch 0.8 Mm 0.8 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 40
Width 4 Mm 4 Mm
Base Number Matches 2 2
Part Package Code SOIC
Pin Count 8