LP3963ES-2.5 vs LMS1587CT1.5EP feature comparison

LP3963ES-2.5 National Semiconductor Corporation

Buy Now Datasheet

LMS1587CT1.5EP National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description PLASTIC, TO-263, 5 PIN ,
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 1.2 V 1.3 V
Dropout Voltage1-Nom 0.8 V
Input Voltage Absolute-Max 7.5 V
Input Voltage-Max 7 V 5.75 V
Input Voltage-Min 3.7 V 1.5 V
JESD-30 Code R-PSSO-G5 R-PSFM-T3
JESD-609 Code e0 e0
Length 10.16 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 5 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 3 A 3 A
Output Voltage1-Max 2.575 V 1.53 V
Output Voltage1-Min 2.425 V 1.47 V
Output Voltage1-Nom 2.5 V 1.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263
Package Equivalence Code SMSIP5H,.6,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Packing Method RAIL
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.8 mm
Surface Mount YES NO
Technology CMOS
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.7 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 3%
Width 8.635 mm
Base Number Matches 2 1

Compare LP3963ES-2.5 with alternatives

Compare LMS1587CT1.5EP with alternatives