LS4448 vs LL4448-GS18 feature comparison

LS4448 Lite-On Semiconductor Corporation

Buy Now Datasheet

LL4448-GS18 Vishay Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Part Package Code MELF DO-213AA
Package Description Glass, Quadromelf-2 O-Lelf-R2
Pin Count 2 2
Reach Compliance Code Unknown Unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Additional Feature Fast Switches
Case Connection Isolated Isolated
Configuration Single Single
Diode Element Material Silicon Silicon
Diode Type Rectifier Diode Rectifier Diode
JESD-30 Code O-LELF-R2 O-LELF-R2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 0.3 A 0.15 A
Package Body Material Glass Glass
Package Shape Round Round
Package Style Long Form Long Form
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 75 V 100 V
Reverse Recovery Time-Max 0.004 µS 0.008 µS
Surface Mount Yes Yes
Terminal Form Wrap Around Wrap Around
Terminal Position End End
Base Number Matches 14 2
Pbfree Code Yes
Application Fast Recovery
Breakdown Voltage-Min 100 V
Forward Voltage-Max (VF) 1 V
JESD-609 Code e2
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 2 A
Operating Temperature-Max 175 °C
Peak Reflow Temperature (Cel) 260
Reverse Current-Max 5 µA
Reverse Test Voltage 75 V
Terminal Finish Tin Silver
Time@Peak Reflow Temperature-Max (s) 30