LS4448 vs TCLL4448 feature comparison

LS4448 Lite-On Semiconductor Corporation

Buy Now Datasheet

TCLL4448 Realtek Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Active Unconfirmed
Part Package Code MELF
Package Description Glass, Quadromelf-2
Pin Count 2
Reach Compliance Code Unknown Unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Additional Feature Fast Switches
Case Connection Isolated Isolated
Configuration Single Single
Diode Element Material Silicon Silicon
Diode Type Rectifier Diode Rectifier Diode
JESD-30 Code O-LELF-R2 O-LELF-R2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 0.3 A 0.15 A
Package Body Material Glass Glass
Package Shape Round Round
Package Style Long Form Long Form
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 75 V 75 V
Reverse Recovery Time-Max 0.004 µS 0.004 µS
Surface Mount Yes Yes
Terminal Form Wrap Around Wrap Around
Terminal Position End End
Base Number Matches 14 3
Application Fast Recovery
Breakdown Voltage-Min 75 V
Forward Voltage-Max (VF) 1 V
Non-rep Pk Forward Current-Max 2 A
Operating Temperature-Max 175 °C
Reverse Current-Max 5 µA
Reverse Test Voltage 75 V