LS632-01TT
vs
RLS632-01TT
feature comparison
| Rohs Code |
No
|
No
|
| Part Life Cycle Code |
Obsolete
|
Active
|
| Reach Compliance Code |
Not Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8536.69.40.40
|
8536.69.40.40
|
| Additional Feature |
Standard: Ul 94v-0, Low Profile
|
|
| Body Breadth |
0.7 Inch
|
0.7 Inch
|
| Body Depth |
0.165 Inch
|
0.165 Inch
|
| Body Length |
1.6 Inch
|
1.6 Inch
|
| Contact Configuration |
Rectangle
|
Rectangle
|
| Contact Finish Mating |
Not Specified
|
Not Specified
|
| Contact Finish Termination |
Tin Lead Over Nickel
|
Tin/Lead (Sn/Pb) - With Nickel (Ni) Barrier
|
| Contact Material |
Brass
|
Not Specified
|
| Contact Style |
Rnd Pin-Skt
|
Rnd Pin-Skt
|
| Device Socket Type |
Ic Socket
|
Ic Socket
|
| Device Type Used On |
Dip32
|
Dip32
|
| Housing Material |
Polyethylene Polyester
|
Liquid Crystal Polymer
|
| JESD-609 Code |
e0
|
e0
|
| Mating Contact Pitch |
0.1 Inch
|
0.1 Inch
|
| Mounting Style |
Straight
|
Straight
|
| Number of Contacts |
32
|
32
|
| Operating Temperature-Max |
140 °C
|
|
| Operating Temperature-Min |
-60 °C
|
|
| PCB Contact Pattern |
Rectangular
|
Rectangular
|
| PCB Contact Row Spacing |
0.6000000000000001 Mm
|
0.6000000000000001 Mm
|
| Terminal Pitch |
2.54 Mm
|
2.54 Mm
|
| Termination Type |
Solder
|
Solder
|
| Base Number Matches |
1
|
1
|
| Pbfree Code |
|
No
|
|
|
|