LSF0204DPWR
vs
LSF0204PWR
feature comparison
| Pbfree Code |
Yes
|
Yes
|
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Active
|
| Part Package Code |
TSSOP
|
|
| Package Description |
Tssop, Tssop14,.25
|
Tssop, Tssop14,.25
|
| Pin Count |
14
|
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.39.00.60
|
8542.39.00.60
|
| Delay-Max |
45 Ns
|
6.7 Ns
|
| Interface IC Type |
Voltage Level Translator
|
Voltage Level Translator
|
| JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
| JESD-609 Code |
e3
|
e3
|
| Length |
5 Mm
|
5 Mm
|
| Moisture Sensitivity Level |
1
|
1
|
| Number of Bits |
4
|
4
|
| Number of Functions |
1
|
1
|
| Number of Terminals |
14
|
14
|
| Operating Temperature-Max |
125 °C
|
125 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Output Characteristics |
Open-Drain
|
Open-Drain
|
| Output Polarity |
True
|
True
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
TSSOP
|
TSSOP
|
| Package Equivalence Code |
TSSOP14,.25
|
TSSOP14,.25
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline, Thin Profile, Shrink Pitch
|
Small Outline, Thin Profile, Shrink Pitch
|
| Peak Reflow Temperature (Cel) |
260
|
260
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Seated Height-Max |
1.2 Mm
|
1.2 Mm
|
| Supply Current-Max |
0.0125 Ma
|
0.004 Ma
|
| Supply Voltage-Max |
4.5 V
|
4.5 V
|
| Supply Voltage-Min |
0.8 V
|
0.8 V
|
| Supply Voltage-Nom |
1.2 V
|
1.2 V
|
| Supply Voltage1-Max |
5.5 V
|
5.5 V
|
| Supply Voltage1-Min |
1.8 V
|
1.8 V
|
| Supply Voltage1-Nom |
2.5 V
|
2.5 V
|
| Surface Mount |
Yes
|
Yes
|
| Temperature Grade |
Automotive
|
Automotive
|
| Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
0.65 Mm
|
0.65 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
| Width |
4.4 Mm
|
4.4 Mm
|
| Base Number Matches |
1
|
1
|
|
|
|