LT1521CS8-3.3#PBF
vs
IMP37-33JCM/T
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
IMP INC
|
Pin Count |
8
|
4
|
Manufacturer Package Code |
05-08-1610 (S8)
|
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
Analog Devices
|
|
Dropout Voltage1-Max |
0.75 V
|
0.95 V
|
Input Voltage-Max |
20 V
|
5.5 V
|
Input Voltage-Min |
4.3 V
|
4.75 V
|
JESD-30 Code |
R-PDSO-G8
|
R-PSSO-G3
|
JESD-609 Code |
e3
|
|
Length |
4.9 mm
|
9.959 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
3
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
|
|
Output Current1-Max |
0.3 A
|
0.8 A
|
Output Voltage1-Max |
3.4 V
|
3.365 V
|
Output Voltage1-Min |
3.2 V
|
3.235 V
|
Output Voltage1-Nom |
3.3 V
|
3.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
TO-263
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.75 mm
|
4.821 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Voltage Tolerance-Max |
3%
|
2%
|
Width |
3.9 mm
|
9.144 mm
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
D2PAK
|
Package Description |
|
TO-263, SMSIP3H,.55TB
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Adjustability |
|
FIXED
|
Input Voltage Absolute-Max |
|
7 V
|
Line Regulation-Max |
|
0.019%
|
Load Regulation-Max |
|
0.03%
|
Number of Outputs |
|
1
|
Package Equivalence Code |
|
SMSIP3H,.55TB
|
Packing Method |
|
TR
|
Technology |
|
BIPOLAR
|
|
|
|
Compare LT1521CS8-3.3#PBF with alternatives
Compare IMP37-33JCM/T with alternatives