LT1568CGN
vs
LT1568IGN#PBF
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
ANALOG DEVICES INC
|
Part Package Code |
SSOP
|
|
Package Description |
SSOP, SSOP16,.25
|
0.150 INCH, PLASTIC, SSOP-16
|
Pin Count |
16
|
16
|
Manufacturer Package Code |
GN
|
05-08-1641 (GN16)
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Active Filter Type |
CONTINUOUS TIME FILTER
|
CONTINUOUS TIME FILTER
|
Additional Feature |
SINGLE 4-POLE OR MATCHED PAIR OF 2-POLE LOWPASS FILTERS; CAN OPERATE FROM SINGLE 5V OR 3V NOM SUPPLY
|
SINGLE 4-POLE OR MATCHED PAIR OF 2-POLE LOWPASS FILTERS; CAN OPERATE FROM SINGLE 5V OR 3V NOM SUPPLY
|
Center or Cutoff Freq Rng-Max |
10000 kHz
|
10000 kHz
|
Center or Cutoff Freq Rng-Min |
200 kHz
|
200 kHz
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e0
|
e3
|
Length |
4.8895 mm
|
4.8895 mm
|
Moisture Sensitivity Level |
1
|
1
|
Neg Supply Voltage-Max (Vsup) |
-5.5 V
|
-5.5 V
|
Neg Supply Voltage-Min (Vsup) |
-1.35 V
|
-1.35 V
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
-5 V
|
Number of Functions |
2
|
2
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Order |
2ND
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SSOP
|
Package Equivalence Code |
SSOP16,.25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
Poles and Zeros |
2 AND 0
|
2 AND 0
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Response |
BANDPASS/LOWPASS
|
BANDPASS/LOWPASS
|
Seated Height-Max |
1.727 mm
|
1.727 mm
|
Supply Current-Max (Isup) |
36 mA
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
1.35 V
|
1.35 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.635 mm
|
0.635 mm
|
Terminal Position |
DUAL
|
DUAL
|
Transfer Characteristics |
BUTTERWORTH/BESSEL/CHEBYSHEV
|
BUTTERWORTH/BESSEL/CHEBYSHEV
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
4
|
1
|
Pbfree Code |
|
No
|
Samacsys Manufacturer |
|
Analog Devices
|
Peak Reflow Temperature (Cel) |
|
260
|
Technology |
|
BIPOLAR
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare LT1568CGN with alternatives
Compare LT1568IGN#PBF with alternatives