LT1E40A
vs
CL-230G-CD
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SHARP CORP
|
CITIZEN ELECTRONICS CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Color |
YELLOW GREEN
|
GREEN
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.025 A
|
Lens Type |
MILKY DIFFUSED
|
|
Luminous Intensity-Nom |
19.0 mcd
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
85 °C
|
80 °C
|
Operating Temperature-Min |
-30 °C
|
-25 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
0.8 mm
|
|
Packing Method |
BULK
|
|
Peak Wavelength |
570 nm
|
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
1.25 mm
|
1.4 mm
|
Surface Mount |
YES
|
|
Terminal Pitch |
2.35 mm
|
|
Base Number Matches |
1
|
3
|
HTS Code |
|
8541.40.20.00
|
|
|
|
Compare LT1E40A with alternatives
Compare CL-230G-CD with alternatives