If you like Findchips… You will love Findchips PRO. Try it Now.
LT317AT#PBF Analog Devices IncBuy Now |
M38510/11703BXA Minco Technology Labs LLCBuy Now |
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | Transferred |
Ihs Manufacturer | ANALOG DEVICES INC | MICROSS MINCO LLC |
Package Description | , | , CAN3/4,.2 |
Pin Count | 3 | |
Manufacturer Package Code | 05-08-1420 | |
Reach Compliance Code | not_compliant | compliant |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PSFM-T3 | O-MBCY-W3 |
JESD-609 Code | e3 | e0 |
Number of Functions | 1 | |
Number of Terminals | 3 | 3 |
Operating Temperature TJ-Max | 125 °C | 125 °C |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | 0.5 A |
Output Voltage1-Max | 37 V | 37 V |
Output Voltage1-Min | 1.2 V | 1.2 V |
Package Body Material | PLASTIC/EPOXY | METAL |
Package Shape | RECTANGULAR | ROUND |
Package Style | FLANGE MOUNT | CYLINDRICAL |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | Not Qualified |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR |
Surface Mount | NO | |
Technology | BIPOLAR | BIPOLAR |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | TIN LEAD |
Terminal Form | THROUGH-HOLE | WIRE |
Terminal Position | SINGLE | BOTTOM |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Base Number Matches | 2 | 10 |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Number of Outputs | 1 | |
Package Equivalence Code | CAN3/4,.2 | |
Screening Level | 38535Q/M;38534H;883B | |