Part Details for M38510/11703BXA by Microsemi Corporation
Overview of M38510/11703BXA by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for M38510/11703BXA
M38510/11703BXA CAD Models
M38510/11703BXA Part Data Attributes
|
M38510/11703BXA
Microsemi Corporation
Buy Now
|
Compare Parts:
M38510/11703BXA
Microsemi Corporation
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBCY3,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | , CAN3/4,.2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Equivalence Code | CAN3/4,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | 38535Q/M;38534H;883B | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for M38510/11703BXA
This table gives cross-reference parts and alternative options found for M38510/11703BXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/11703BXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG117AT | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBCY3, METAL CAN, TO-39, 3 PIN | Microsemi Corporation | M38510/11703BXA vs SG117AT |
LM317H | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | M38510/11703BXA vs LM317H |
SG117AT/883B-RADHARD | Adjustable Positive Standard Regulator, BIPolar, MBCY3, TO-99, 3 PIN | Microsemi Corporation | M38510/11703BXA vs SG117AT/883B-RADHARD |
LM317H/NOPB | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBCY3, ROHS COMPLIANT, METAL CAN, TO-39, 3 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | M38510/11703BXA vs LM317H/NOPB |
5962R9951703VXA | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | M38510/11703BXA vs 5962R9951703VXA |
LM117H/883 | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | M38510/11703BXA vs LM117H/883 |
JL117BXA | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | M38510/11703BXA vs JL117BXA |
SG117AT/883B | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBCY3, METAL CAN, TO-39, 3 PIN | Microsemi Corporation | M38510/11703BXA vs SG117AT/883B |
JM38510/11703BXA | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBCY3, METAL CAN-3, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | M38510/11703BXA vs JM38510/11703BXA |
LM317AH/NOPB | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBCY3, ROHS COMPLIANT, METAL CAN, TO-39, 3 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | M38510/11703BXA vs LM317AH/NOPB |