LTC1289BCJ#TRPBF
vs
LTC1289BCSW
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
ANALOG DEVICES INC
|
Part Package Code |
DIP
|
|
Package Description |
DIP,
|
0.300 INCH, PLASTIC, SO-20
|
Pin Count |
20
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog Input Voltage-Max |
3.05 V
|
3.05 V
|
Analog Input Voltage-Min |
-3.05 V
|
-3.05 V
|
Conversion Time-Max |
26 µs
|
26 µs
|
Converter Type |
ADC, SUCCESSIVE APPROXIMATION
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code |
R-GDIP-T20
|
R-PDSO-G20
|
JESD-609 Code |
e3
|
e0
|
Linearity Error-Max (EL) |
0.0122%
|
0.0122%
|
Negative Supply Voltage-Nom |
-3 V
|
-3 V
|
Number of Analog In Channels |
8
|
8
|
Number of Bits |
12
|
12
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Bit Code |
2'S COMPLEMENT BINARY
|
2'S COMPLEMENT BINARY
|
Output Format |
SERIAL
|
SERIAL
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Sample Rate |
0.025 MHz
|
0.025 MHz
|
Sample and Hold / Track and Hold |
SAMPLE
|
SAMPLE
|
Seated Height-Max |
5.08 mm
|
2.65 mm
|
Supply Voltage-Nom |
3 V
|
3 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
7.5 mm
|
Base Number Matches |
1
|
4
|
Length |
|
12.8 mm
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
245
|
|
|
|
Compare LTC1289BCJ#TRPBF with alternatives
Compare LTC1289BCSW with alternatives