LTC1415CSW#PBF
vs
LTC1415CSW#TRPBF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
ANALOG DEVICES INC
|
Part Package Code |
SOIC
|
|
Package Description |
0.300 INCH, PLASTIC, SO-28
|
0.300 INCH, PLASTIC, SO-28
|
Pin Count |
28
|
28
|
Manufacturer Package Code |
SW
|
05-08-1620 (SW28)
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
|
Analog Input Voltage-Max |
4.096 V
|
|
Conversion Time-Max |
0.7 µs
|
0.7 µs
|
Converter Type |
ADC, SUCCESSIVE APPROXIMATION
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code |
R-PDSO-G28
|
R-PDSO-G28
|
JESD-609 Code |
e3
|
e3
|
Length |
17.9 mm
|
17.9 mm
|
Linearity Error-Max (EL) |
0.0244%
|
0.0244%
|
Moisture Sensitivity Level |
1
|
1
|
Number of Analog In Channels |
1
|
1
|
Number of Bits |
12
|
12
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Bit Code |
BINARY
|
BINARY
|
Output Format |
PARALLEL, WORD
|
PARALLEL, WORD
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP28,.4
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Sample Rate |
1.25 MHz
|
1.25 MHz
|
Sample and Hold / Track and Hold |
SAMPLE
|
SAMPLE
|
Seated Height-Max |
2.65 mm
|
2.65 mm
|
Supply Current-Max |
20 mA
|
20 mA
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
7.5 mm
|
7.5 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
|
|
|
Compare LTC1415CSW#PBF with alternatives
Compare LTC1415CSW#TRPBF with alternatives