LTC1479IG#TR
vs
CAT1026RD4A-25TE13
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
CATALYST SEMICONDUCTOR INC
|
Part Package Code |
SSOP
|
DFN
|
Package Description |
SSOP,
|
HVSON,
|
Pin Count |
36
|
8
|
Manufacturer Package Code |
G
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustable Threshold |
NO
|
YES
|
Analog IC - Other Type |
POWER SUPPLY SUPPORT CIRCUIT
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code |
R-PDSO-G36
|
S-XDSO-N8
|
JESD-609 Code |
e0
|
e0
|
Length |
12.8 mm
|
3 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Channels |
3
|
2
|
Number of Functions |
1
|
1
|
Number of Terminals |
36
|
8
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
SSOP
|
HVSON
|
Package Equivalence Code |
SSOP36,.3
|
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.99 mm
|
0.8 mm
|
Supply Voltage-Max (Vsup) |
28 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
6 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
25 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
5.3 mm
|
3 mm
|
Base Number Matches |
2
|
2
|
|
|
|
Compare LTC1479IG#TR with alternatives