Part Details for LTC1479IG#TR by Linear Technology
Overview of LTC1479IG#TR by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1479IG#PBF | Analog Devices | PwrPath Cntr for 2x Bat Ss | |
LTC1479IG#TRPBF | Analog Devices | PwrPath Cntr for 2x Bat Ss |
Part Details for LTC1479IG#TR
LTC1479IG#TR CAD Models
LTC1479IG#TR Part Data Attributes
|
LTC1479IG#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1479IG#TR
Linear Technology
LTC1479 - PowerPath Controller for Dual Battery Systems; Package: SSOP; Pins: 36; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 36 | |
Manufacturer Package Code | G | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP36,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for LTC1479IG#TR
This table gives cross-reference parts and alternative options found for LTC1479IG#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1479IG#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1479IG | Power Supply Support Circuit, Fixed, 3 Channel, CMOS, PDSO36 | Analog Devices Inc | LTC1479IG#TR vs LTC1479IG |
LTC1479IG | LTC1479 - PowerPath Controller for Dual Battery Systems; Package: SSOP; Pins: 36; Temperature Range: -40°C to 85°C | Linear Technology | LTC1479IG#TR vs LTC1479IG |
LTC1479CG | LTC1479 - PowerPath Controller for Dual Battery Systems; Package: SSOP; Pins: 36; Temperature Range: 0°C to 70°C | Linear Technology | LTC1479IG#TR vs LTC1479CG |
LTC1479CG#TRPBF | PowerPath Controller for Dual Battery Systems | Analog Devices Inc | LTC1479IG#TR vs LTC1479CG#TRPBF |
LTC1479CG | Power Supply Support Circuit, Fixed, 3 Channel, CMOS, PDSO36 | Analog Devices Inc | LTC1479IG#TR vs LTC1479CG |
LTC1479IG#TR | Power Supply Support Circuit, Fixed, 3 Channel, CMOS, PDSO36 | Analog Devices Inc | LTC1479IG#TR vs LTC1479IG#TR |
LTC1479CG#TRPBF | LTC1479 - PowerPath Controller for Dual Battery Systems; Package: SSOP; Pins: 36; Temperature Range: 0°C to 70°C | Linear Technology | LTC1479IG#TR vs LTC1479CG#TRPBF |
LTC1479IG#TRPBF | PowerPath Controller for Dual Battery Systems | Analog Devices Inc | LTC1479IG#TR vs LTC1479IG#TRPBF |
LTC1479IG#PBF | LTC1479 - PowerPath Controller for Dual Battery Systems; Package: SSOP; Pins: 36; Temperature Range: -40°C to 85°C | Linear Technology | LTC1479IG#TR vs LTC1479IG#PBF |
LTC1479CG#TR | Power Supply Support Circuit, Fixed, 3 Channel, CMOS, PDSO36 | Analog Devices Inc | LTC1479IG#TR vs LTC1479CG#TR |