LTC1591-1CG#PBF
vs
LTC1591-1IN#TR
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
LINEAR TECHNOLOGY CORP
|
Package Description |
LEAD FREE, PLASTIC, SSOP-28
|
DIP,
|
Pin Count |
28
|
28
|
Manufacturer Package Code |
05-08-1640 (G28)
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog Output Voltage-Max |
10 V
|
10 V
|
Analog Output Voltage-Min |
-10 V
|
-10 V
|
Converter Type |
D/A CONVERTER
|
D/A CONVERTER
|
Input Bit Code |
BINARY
|
BINARY
|
Input Format |
PARALLEL, WORD
|
PARALLEL, WORD
|
JESD-30 Code |
R-PDSO-G28
|
R-PDIP-T28
|
JESD-609 Code |
e3
|
e0
|
Length |
10.2 mm
|
34.789 mm
|
Linearity Error-Max (EL) |
0.0061%
|
0.0061%
|
Moisture Sensitivity Level |
1
|
|
Number of Bits |
14
|
14
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2 mm
|
3.937 mm
|
Settling Time-Nom (tstl) |
1 µs
|
1 µs
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn)
|
TIN LEAD
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
0.65 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
5.3 mm
|
7.62 mm
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
DIP
|
Package Equivalence Code |
|
DIP28,.3
|
|
|
|
Compare LTC1591-1CG#PBF with alternatives
Compare LTC1591-1IN#TR with alternatives