LTC1597-1BCG#PBF vs LTC1597-1BIG#TRPBF feature comparison

LTC1597-1BCG#PBF Analog Devices Inc

Buy Now Datasheet

LTC1597-1BIG#TRPBF Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description LEAD FREE, PLASTIC, SSOP-28 LEAD FREE, PLASTIC, SSOP-28
Pin Count 28 28
Manufacturer Package Code 05-08-1640 (G28) G
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices
Analog Output Voltage-Max 10 V 10 V
Analog Output Voltage-Min -10 V -10 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format PARALLEL, WORD PARALLEL, WORD
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e3 e3
Length 10.2 mm 10.2 mm
Linearity Error-Max (EL) 0.0015% 0.0015%
Moisture Sensitivity Level 1 1
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 2 mm
Settling Time-Nom (tstl) 1 µs 1 µs
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 5.3 mm 5.3 mm
Base Number Matches 1 1
Part Package Code SSOP
Package Equivalence Code SSOP28,.3
Supply Current-Max 0.01 mA

Compare LTC1597-1BCG#PBF with alternatives

Compare LTC1597-1BIG#TRPBF with alternatives