LTC1968IMS8#TRPBF
vs
8610
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
DYMEC CORP
|
Package Description |
LEAD FREE, PLASTIC, MSOP-8
|
,
|
Pin Count |
8
|
8
|
Manufacturer Package Code |
05-08-1660
|
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
Analog Devices
|
|
Converter Type |
RMS TO DC CONVERTER
|
VOLTAGE TO FREQUENCY CONVERTER
|
JESD-30 Code |
R-PDSO-G8
|
S-XDMA-P8
|
JESD-609 Code |
e3
|
|
Length |
3 mm
|
|
Linearity Error-Max (EL) |
0.15%
|
0.03%
|
Moisture Sensitivity Level |
1
|
|
Negative Supply Voltage-Nom |
-5 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Frequency-Max |
15 MHz
|
5 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
TSSOP
|
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
260
|
|
Positive Input Voltage-Max |
5.5 V
|
10 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.1 mm
|
|
Supply Voltage-Max |
5.5 V
|
15.75 V
|
Supply Voltage-Min |
4.5 V
|
14.25 V
|
Supply Voltage-Nom |
5 V
|
15 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Form |
GULL WING
|
PIN/PEG
|
Terminal Pitch |
0.65 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
3 mm
|
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
MODULE
|
HTS Code |
|
8542.39.00.01
|
Negative Input Voltage-Max |
|
-10 V
|
Negative Supply Voltage-Max |
|
-15.75 V
|
Negative Supply Voltage-Min |
|
-14.25 V
|
Supply Current-Max |
|
55 mA
|
|
|
|
Compare LTC1968IMS8#TRPBF with alternatives
Compare 8610 with alternatives