LTC2195CUKG#TRPBF
vs
LTC2195IUKG#TRPBF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
LINEAR TECHNOLOGY CORP
|
Part Package Code |
QFN
|
QFN
|
Package Description |
7 X 8 MM, LEAD FREE, PLASTIC, QFN-52
|
7 X 8 MM, LEAD FREE, PLASTIC, QFN-52
|
Pin Count |
52
|
52
|
Manufacturer Package Code |
UKG
|
UKG
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.C.4
|
3A991.C.4
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog Input Voltage-Max |
1.25 V
|
1.25 V
|
Analog Input Voltage-Min |
0.7 V
|
0.7 V
|
Conversion Time-Max |
80 µs
|
80 µs
|
Converter Type |
ADC, PROPRIETARY METHOD
|
ADC, PROPRIETARY METHOD
|
JESD-30 Code |
R-PQCC-N52
|
R-PQCC-N52
|
JESD-609 Code |
e3
|
e3
|
Length |
8 mm
|
8 mm
|
Linearity Error-Max (EL) |
0.0107%
|
0.0107%
|
Moisture Sensitivity Level |
1
|
1
|
Number of Analog In Channels |
2
|
2
|
Number of Bits |
16
|
16
|
Number of Functions |
1
|
1
|
Number of Terminals |
52
|
52
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Bit Code |
OFFSET BINARY, 2'S COMPLEMENT BINARY
|
OFFSET BINARY, 2'S COMPLEMENT BINARY
|
Output Format |
SERIAL
|
SERIAL
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
HVQCCN
|
Package Equivalence Code |
LCC52,.27X.31,20
|
LCC52,.27X.31,20
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Sample Rate |
125 MHz
|
125 MHz
|
Sample and Hold / Track and Hold |
SAMPLE
|
SAMPLE
|
Seated Height-Max |
0.8 mm
|
0.8 mm
|
Supply Voltage-Nom |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
7 mm
|
7 mm
|
Base Number Matches |
2
|
2
|
|
|
|
Compare LTC2195CUKG#TRPBF with alternatives
Compare LTC2195IUKG#TRPBF with alternatives