LTC2207IUK-14#PBF vs LTC2205CUK-14#TRPBF feature comparison

LTC2207IUK-14#PBF Analog Devices Inc

Buy Now Datasheet

LTC2205CUK-14#TRPBF Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description 7 X 7 MM, LEAD FREE, PLASTIC, MO-220WKKD-2, QFN-48 7 X 7 MM, LEAD FREE, PLASTIC, MO-220WKKD-2, QFN-48
Pin Count 48 48
Manufacturer Package Code 05-08-1704 05-08-1704
Reach Compliance Code compliant compliant
Samacsys Manufacturer Analog Devices Analog Devices
Analog Input Voltage-Max 2.25 V 2.25 V
Analog Input Voltage-Min 1.5 V
Converter Type ADC, PROPRIETARY METHOD ADC, PROPRIETARY METHOD
JESD-30 Code S-PQCC-N48 S-PQCC-N48
JESD-609 Code e3 e3
Length 7 mm 7 mm
Linearity Error-Max (EL) 0.0092% 0.0092%
Moisture Sensitivity Level 1 1
Number of Analog In Channels 1 1
Number of Bits 14 14
Number of Functions 1 1
Number of Terminals 48 48
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Bit Code OFFSET BINARY, 2'S COMPLEMENT BINARY OFFSET BINARY, 2'S COMPLEMENT BINARY
Output Format PARALLEL, WORD PARALLEL, WORD
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Sample Rate 105 MHz 65 MHz
Sample and Hold / Track and Hold SAMPLE SAMPLE
Seated Height-Max 0.8 mm 0.8 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7 mm 7 mm
Base Number Matches 1 1

Compare LTC2207IUK-14#PBF with alternatives

Compare LTC2205CUK-14#TRPBF with alternatives