LTC2668CUJ-16#PBF
vs
ICS932S421BGLFT
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
QFN
|
TSSOP
|
Package Description |
6 X 6 MM, LEAD FREE, PLASTIC, QFN-40
|
6.10 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-153, TSSOP-56
|
Pin Count |
40
|
56
|
Manufacturer Package Code |
UJ
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog Output Voltage-Max |
10 V
|
|
Analog Output Voltage-Min |
-10 V
|
|
Converter Type |
D/A CONVERTER
|
|
Input Bit Code |
BINARY
|
|
Input Format |
SERIAL
|
|
JESD-30 Code |
S-PQCC-N40
|
R-PDSO-G56
|
JESD-609 Code |
e3
|
e3
|
Length |
6 mm
|
14 mm
|
Linearity Error-Max (EL) |
0.0061%
|
|
Moisture Sensitivity Level |
1
|
1
|
Negative Supply Voltage-Nom |
-15 V
|
|
Number of Bits |
16
|
|
Number of Functions |
1
|
|
Number of Terminals |
40
|
56
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
TSSOP
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
0.8 mm
|
1.2 mm
|
Settling Time-Nom (tstl) |
20.5 µs
|
|
Supply Voltage-Nom |
15 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn) - annealed
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
6 mm
|
6.1 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
Output Clock Frequency-Max |
|
333.33 MHz
|
Package Equivalence Code |
|
TSSOP56,.3,20
|
Primary Clock/Crystal Frequency-Nom |
|
14.318 MHz
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max |
|
350 mA
|
Supply Voltage-Max |
|
3.465 V
|
Supply Voltage-Min |
|
3.135 V
|
uPs/uCs/Peripheral ICs Type |
|
CLOCK GENERATOR, PROCESSOR SPECIFIC
|
|
|
|
Compare LTC2668CUJ-16#PBF with alternatives
Compare ICS932S421BGLFT with alternatives