LTC3025EDC-1#TRMPBF vs LTC3025EDC-1#PBF feature comparison

LTC3025EDC-1#TRMPBF Linear Technology

Buy Now Datasheet

LTC3025EDC-1#PBF Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code DFN
Package Description 2 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WCCD-2, DFN-6 HVSON,
Pin Count 6 6
Manufacturer Package Code DC6 05-08-1703
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability ADJUSTABLE
Dropout Voltage1-Max 0.17 V 0.17 V
Dropout Voltage1-Nom 0.085 V
JESD-30 Code S-PDSO-N6 S-PDSO-N6
JESD-609 Code e3 e3
Length 2 mm 2 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 6 6
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 3.6 V 3.6 V
Output Voltage1-Min 0.4 V 0.4 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Equivalence Code SOLCC6,.08,20
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.8 mm 0.8 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Matte Tin (Sn) Matte Tin (Sn) - annealed
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 2 mm 2 mm
Base Number Matches 1 1
Pbfree Code No
Samacsys Manufacturer Analog Devices

Compare LTC3025EDC-1#TRMPBF with alternatives

Compare LTC3025EDC-1#PBF with alternatives