LTC3810IG#TRPBF vs LTC3810EG feature comparison

LTC3810IG#TRPBF Analog Devices Inc

Buy Now Datasheet

LTC3810EG Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Package Description Ssop, Ssop28,.3 Ssop, Ssop28,.3
Pin Count 28 28
Manufacturer Package Code 05-08-1640 (G28) G
Reach Compliance Code Compliant Not Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type Switching Controller Switching Controller
Control Mode Current-Mode Current-Mode
Control Technique Pulse Width Modulation Pulse Width Modulation
Input Voltage-Max 14 V 14 V
Input Voltage-Min 6.35 V 6.35 V
Input Voltage-Nom 10 V 10 V
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e3 e0
Length 10.2 Mm 10.2 Mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SSOP SSOP
Package Equivalence Code SSOP28,.3 SSOP28,.3
Package Shape Rectangular Rectangular
Package Style Small Outline, Shrink Pitch Small Outline, Shrink Pitch
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 Mm 2 Mm
Surface Mount Yes Yes
Switcher Configuration Push-Pull Push-Pull
Technology Cmos Cmos
Temperature Grade Automotive Other
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.65 Mm 0.65 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 30
Width 5.5 Mm 5.3 Mm
Base Number Matches 1 4
Part Package Code SSOP