LTC6908CS6-1#TRMPBF
vs
LTC6908IS6-1#WTRMPBF
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Package Description |
PLASTIC, TSOT-23
|
TSOT-23, 6 PIN
|
Pin Count |
6
|
6
|
Manufacturer Package Code |
05-08-1636
|
05-08-1636
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Analog Devices
|
|
Additional Feature |
TAPE AND REEL
|
|
Fall Time-Max |
9 ns
|
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
40%
|
40%
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Max |
10 MHz
|
|
Operating Frequency-Min |
0.05 MHz
|
0.05 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
5 pF
|
5 KOHM, 10 pF
|
Physical Dimension |
2.9mm x 1.5mm x 1.0mm
|
2.9mm x 1.75mm x 1.0mm
|
Rise Time-Max |
11 ns
|
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
2.7 V
|
2.7 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
Matte Tin (Sn) - annealed
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
Number of Terminals |
|
6
|
Operating Frequency-Nom |
|
10 MHz
|
Output Low Current-Max |
|
1.2 mA
|
Package Body Material |
|
PLASTIC
|
Screening Level |
|
AEC-Q100
|
Supply Current-Max |
|
1.7 mA
|
|
|
|
Compare LTC6908CS6-1#TRMPBF with alternatives
Compare LTC6908IS6-1#WTRMPBF with alternatives