Part Details for LTC6908CS6-1#TRMPBF by Analog Devices Inc
Results Overview of LTC6908CS6-1#TRMPBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6908CS6-1#TRMPBF Information
LTC6908CS6-1#TRMPBF by Analog Devices Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for LTC6908CS6-1#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK4020
|
Newark | Osc, Spread Spectrum, Cmos, 50Khz-10Mhz, Frequency Nom:-, Oscillator Output Compatibility:Cmos, Frequency Stability +/-:40Ppm, Oscillator Case:Tsot-23, Supply Voltage Nom:5V, Product Range:Ltc6908-1 Series, Spread Spectrum Mode:- Rohs Compliant: Yes |Analog Devices LTC6908CS6-1#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 238 |
|
$2.4200 | Buy Now |
|
DISTI #
505-LTC6908CS6-1#TRMPBFCT-ND
|
DigiKey | IC OSC SILICON PROG TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
761 In Stock |
|
$2.7541 / $5.0100 | Buy Now |
|
DISTI #
584-C6908CS6-1TRMPBF
|
Mouser Electronics | Silicon Oscillators 2x Out Osc w/ SS Mod RoHS: Compliant | 477 |
|
$2.5600 / $4.9600 | Buy Now |
|
|
Analog Devices Inc | 2x Out Osc w/ SS Mod Package Multiple: 500 | 153 |
|
$2.0500 / $6.5200 | Buy Now |
|
|
Bristol Electronics | Min Qty: 2 | 197 |
|
$1.9412 / $4.4800 | Buy Now |
|
|
Quest Components | CMOS OUTPUT CLOCK OSCILLATOR, 0.05MHZ MIN, 10MHZ MAX | 157 |
|
$2.8000 / $6.0000 | Buy Now |
|
DISTI #
LTC6908CS61TRMP
|
Richardson RFPD | LOGIC AND TIMING RoHS: Compliant Min Qty: 500 | 0 |
|
$2.6400 / $2.8300 | Buy Now |
US Tariff Estimator: LTC6908CS6-1#TRMPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC6908CS6-1#TRMPBF
LTC6908CS6-1#TRMPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC6908CS6-1#TRMPBF Part Data Attributes
|
|
LTC6908CS6-1#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6908CS6-1#TRMPBF
Analog Devices Inc
CMOS Output Clock Oscillator, 0.05MHz Min, 10MHz Max
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Plastic, Tsot-23 | |
| Pin Count | 6 | |
| Manufacturer Package Code | 05-08-1636 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Tape And Reel | |
| Fall Time-Max | 9 Ns | |
| Frequency Adjustment-Mechanical | No | |
| Frequency Stability | 40% | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Operating Frequency-Max | 10 Mhz | |
| Operating Frequency-Min | 0.05 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Oscillator Type | Cmos | |
| Output Load | 5 Pf | |
| Physical Dimension | 2.9mm X 1.5mm X 1.0mm | |
| Rise Time-Max | 11 Ns | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.7 V | |
| Surface Mount | Yes | |
| Symmetry-Max | 55/45 % | |
| Terminal Finish | Matte Tin (Sn) - Annealed |
Alternate Parts for LTC6908CS6-1#TRMPBF
This table gives cross-reference parts and alternative options found for LTC6908CS6-1#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6908CS6-1#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC6908IS6-1#TRM | Analog Devices Inc | Check for Price | CMOS Output Clock Oscillator, 0.05MHz Min, 10MHz Max | LTC6908CS6-1#TRMPBF vs LTC6908IS6-1#TRM |
| LTC6908IS6-1#TR | Analog Devices Inc | Check for Price | CMOS Output Clock Oscillator, 0.05MHz Min, 10MHz Max | LTC6908CS6-1#TRMPBF vs LTC6908IS6-1#TR |
| LTC6908HS6-1#TRM | Analog Devices Inc | Check for Price | CMOS Output Clock Oscillator, 0.05MHz Min, 10MHz Max | LTC6908CS6-1#TRMPBF vs LTC6908HS6-1#TRM |
| LTC6908CS6-1#PBF | Linear Technology | Check for Price | CMOS Output Clock Oscillator, 0.05MHz Min, 10MHz Max | LTC6908CS6-1#TRMPBF vs LTC6908CS6-1#PBF |
| LTC6908CS6-1#TRM | Analog Devices Inc | Check for Price | CMOS Output Clock Oscillator, 0.05MHz Min, 10MHz Max | LTC6908CS6-1#TRMPBF vs LTC6908CS6-1#TRM |
| LTC6908CS6-1#PBF | Analog Devices Inc | Check for Price | LTC6908CS6-1#PBF | LTC6908CS6-1#TRMPBF vs LTC6908CS6-1#PBF |
LTC6908CS6-1#TRMPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC6908CS6-1 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and parasitic inductance.
-
To ensure stability and oscillation at the desired frequency, make sure to follow the recommended component values and PCB layout, and adjust the feedback resistors and capacitors according to the datasheet's guidelines.
-
The maximum power dissipation of the LTC6908CS6-1 is dependent on the package type and thermal resistance. For the CS6 package, the maximum power dissipation is approximately 1.4W at 25°C ambient temperature.
-
Yes, the LTC6908CS6-1 can be used as a VCO by applying a control voltage to the VCTRL pin, which allows the oscillation frequency to be varied in response to the control voltage.
-
The recommended input voltage range for the LTC6908CS6-1 is 2.7V to 5.5V, although the device can operate down to 2.5V with reduced performance.