LTL-4234
vs
MLED76
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LITE-ON TECHNOLOGY CORP
|
MOTOROLA INC
|
Reach Compliance Code |
not_compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Factory Lead Time |
8 Weeks
|
|
Samacsys Manufacturer |
Lite-On
|
|
Color |
GREEN
|
RED
|
Color@Wavelength |
Green
|
Red
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.06 A
|
Forward Voltage-Max |
2.8 V
|
2.2 V
|
JESD-609 Code |
e0
|
e0
|
Lens Type |
TRANSPARENT
|
WATER CLEAR
|
Luminous Intensity-Nom |
60 mcd
|
|
Mounting Feature |
RADIAL MOUNT
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
8.6 mm
|
3.3 mm
|
Packing Method |
BULK
|
|
Peak Wavelength |
565 nm
|
660 nm
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
1.14 mm
|
Surface Mount |
NO
|
|
T-code |
T-1 3/4
|
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch |
2.54 mm
|
|
Viewing Angle |
16 deg
|
60 deg
|
Base Number Matches |
1
|
3
|
|
|
|
Compare LTL-4234 with alternatives
Compare MLED76 with alternatives