LTST-C190YKT vs AY1112H feature comparison

LTST-C190YKT Lite-On Semiconductor Corporation

Buy Now Datasheet

AY1112H Stanley Electric Co

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITE-ON TECHNOLOGY CORP STANLEY ELECTRIC CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.40.20.00 8541.40.20.00
Factory Lead Time 16 Weeks
Samacsys Manufacturer Lite-On Stanley Electric
Additional Feature IC COMPATIBLE
Color YELLOW YELLOW
Configuration SINGLE SINGLE
Forward Current-Max 20 A 0.025 A
Forward Voltage-Max 2.6 V
Lens Type WATER CLEAR MILKY WHITE
Luminous Intensity-Min 0.0007 cd
Luminous Intensity-Nom 2.5 mcd 3.7 mcd
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of LEDs in Array 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 0.8 mm 0.8 mm
Packing Method TR, 7 INCH TR
Peak Wavelength 585 nm 580 nm
Reverse Voltage-Max 5 V
Shape RECTANGULAR RECTANGULAR
Size 1.1 mm 1.3 mm
Surface Mount YES YES
Terminal Finish Pure Tin (Sn)
Terminal Pitch 1.5 mm 2.25 mm
Viewing Angle 130 deg 153 deg
Base Number Matches 1 1
Package Description 2 X 1.25 MM, 0.80 MM HEIGHT, ROHS COMPLIANT PACKAGE-2

Compare LTST-C190YKT with alternatives

Compare AY1112H with alternatives